The AD8325ARU-REEL is a single-channel, single-element specialized analog IC from Analog Devices, packaged in a TSSOP-28 case and designed for surface mount. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device has a maximum power dissipation of 900mW and a voltage gain of 60.45dB. It is not RoHS compliant.
Analog Devices AD8325ARU-REEL technical specifications.
| Package/Case | TSSOP |
| Input Resistance | 1.6kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| RoHS Compliant | No |
| Voltage Gain | 60.45dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8325ARU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.