
Single-channel analog line driver IC featuring 59dB voltage gain and 100MHz -3dB bandwidth. SPI interface enables fine step output power control. Operates from a 5V supply voltage with a maximum of 5.25V and minimum of 4.75V. Surface mountable in a TSSOP package with tin, matte contact plating. Maximum power dissipation is 900mW, with an operating supply current of 133mA.
Analog Devices AD8325ARUZ technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Gain | 59dB |
| Input Resistance | 1.6kR |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 133mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 133mA |
| Voltage Gain | 60.45dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8325ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
