
Analog Devices AD8330-EVALZ technical specifications.
| -3db Bandwidth | 150MHz |
| Gain | 50dB |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 20mA |
| Number of Channels | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 6V |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Slew Rate | 1500V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8330-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.