
Variable Gain Amplifier, featuring a DC to 150 MHz bandwidth and a maximum gain of 50dB. This single-channel IC offers a 150MHz gain bandwidth product and a 1500V/µs slew rate. It operates from a 2.7V to 6V supply voltage with a typical operating supply current of 20mA. The component boasts a 55dB Common Mode Rejection Ratio and a 1.2kΩ input resistance. Packaged in an LFCSP EP for surface mounting, it operates across a -40°C to 85°C temperature range.
Analog Devices AD8330ACPZ-RL technical specifications.
| -3db Bandwidth | 150MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 55dB |
| Contact Plating | Tin, Matte |
| Gain | 50dB |
| Gain Bandwidth Product | 150MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 1.2kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 6V |
| Packaging | Tape and Reel |
| Power Dissipation | 1.67W |
| RoHS Compliant | Yes |
| Slew Rate | 1500V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8330ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
