
Analog Devices AD8330ARQ technical specifications.
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 150MHz |
| Input Bias Current | 100nA |
| Input Resistance | 1.2kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 620mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8330ARQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.