The AD8330ARQ-REEL7 is a single-channel, high-performance IC with a gain-bandwidth product of 150MHz. It features a common mode rejection ratio of 55dB and an input bias current of 100nA. The device is packaged in a QSOP-16 package and is suitable for surface mount applications. The operating temperature range is -40°C to 85°C, and the power dissipation is 620mW. The IC is not RoHS compliant.
Analog Devices AD8330ARQ-REEL7 technical specifications.
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 150MHz |
| Input Bias Current | 100nA |
| Input Resistance | 1.2kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 620mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8330ARQ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.