The AD8330ARQZ-REEL7 is a 16-pin industrial IC from Analog Devices, featuring a dual-function design. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 2.7V to 6V. The IC is packaged in a lead-free QSOP-16 package, measuring 3.9mm in width and 4.9mm in length. It is suitable for industrial applications.
Analog Devices AD8330ARQZ-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8330ARQZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.