
Analog Devices AD8331-EVALZ technical specifications.
| -3db Bandwidth | 120MHz |
| Package/Case | Module |
| Lead Free | Contains Lead |
| Noise Figure | 4.15dB |
| Nominal Supply Current | 25mA |
| Number of Channels | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 165mA |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | X-AMP® |
| Slew Rate | 650V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8331-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
