
Analog Devices AD8331ARQ technical specifications.
| Package/Case | QSOP |
| Input Resistance | 6kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 780mW |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | X-AMP® |
| Voltage Gain | 19dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8331ARQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.