Datasheets.com
Datasheets.com
120MHz VGA Preamplifier IC, 1-Ch, 2-Amp, QSOP, 5V
Analog Devices

AD8331ARQZ

120MHz VGA Preamplifier IC, 1-Ch, 2-Amp, QSOP, 5V

Single VGA with Ultralow Noise Preamplifier and Programmable RIN, this integrated circuit offers a 120MHz -3dB bandwidth and a 120MHz gain bandwidth product. Featuring a 6kΩ input resistance, it provides 19dB voltage gain and a 650V/µs slew rate. The device operates from a 4.5V to 5.5V supply, with a typical operating supply current of 25mA and a noise figure of 4.15dB. Packaged in a QSOP for surface mounting, it has a maximum power dissipation of 780mW and a PSRR of 68dB.

PackageQSOP
MountingSurface Mount
Power780mW
Quick Jump:

Technical Specifications

Analog Devices AD8331ARQZ technical specifications.

General

-3db Bandwidth
120MHz
Bandwidth
120MHz
Package/Case
QSOP
Gain Bandwidth Product
120MHz
Height
1.65mm
Input Resistance
6kR
Lead Free
Contains Lead
Length
8.66mm
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Power Dissipation
780mW
Max Supply Voltage
5.5V
Min Supply Voltage
4.5V
Mount
Surface Mount
Noise Figure
4.15dB
Number of Amplifiers
2
Number of Channels
1
Number of Elements
1
Operating Supply Current
25mA
Operating Supply Voltage
5V
Packaging
Rail/Tube
Power Dissipation
780mW
Power Supply Rejection Ratio (PSRR)
68dB
Radiation Hardening
No
Reach SVHC Compliant
No
RoHS Compliant
Yes
Series
X-AMP®
Slew Rate
650V/µs
Voltage Gain
19dB
Weight
0.008508oz
Width
3.91mm

Compliance

RoHS
Compliant

Datasheet

Analog Devices AD8331ARQZ Datasheet

Download the complete datasheet for Analog Devices AD8331ARQZ to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.