
Analog Devices AD8332-EVALZ technical specifications.
| -3db Bandwidth | 120MHz |
| Package/Case | Module |
| Gain | 55dB |
| Input Offset Voltage (Vos) | 50mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 4.2dB |
| Nominal Supply Current | 58mA |
| Number of Channels | 2 |
| Operating Supply Current | 58mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 45mA |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | X-AMP® |
| Slew Rate | 650V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8332-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
