
Analog Devices AD8332ACPZ technical specifications.
| Bandwidth | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8332ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.