
Dual VGA with ultralow noise preamplifier and programmable RIN. Features 120MHz gain bandwidth product, 6kΩ input resistance, and 19dB voltage gain. Operates from a 4.5V to 5.5V supply with 58mA typical current. Surface mount LFCSP EP package with tin, matte contact plating. 650V/µs slew rate and 68dB PSRR.
Analog Devices AD8332ACPZ-R2 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 120MHz |
| Input Offset Voltage (Vos) | 50mV |
| Input Resistance | 6kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 58mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.97W |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | X-AMP® |
| Slew Rate | 650V/µs |
| Voltage Gain | 19dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8332ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
