
Evaluation board for a general RF & Wireless IC, featuring a 5V operating supply voltage and a nominal/operating supply current of 44mA. Designed for external mounting, this component is supplied in bulk packaging with a quantity of 1. Note that this product contains lead and is not REACH SVHC compliant.
Analog Devices AD8333-EVALZ technical specifications.
| Lead Free | Contains Lead |
| Mount | External |
| Nominal Supply Current | 44mA |
| Operating Supply Current | 44mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8333-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
