
Analog Devices AD8333ACPZ-REEL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Gain | 4.7dB |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Frequency | 50MHz |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 44mA |
| Mount | Surface Mount |
| Noise Figure | 11dB |
| Operating Supply Current | 44mA |
| Operating Supply Voltage | 5V |
| P1dB | 14.5dBm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 44mA |
| Thickness | 850um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8333ACPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
