The AD8334ACPZ-WP is a 4-channel specialized IC packaged in a 64-lead LFCSP EP. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has an input resistance of 6kΩ and a gain of 13dB. It is designed for surface mount applications and is available in a tray packaging format.
Analog Devices AD8334ACPZ-WP technical specifications.
| Package/Case | LFCSP EP |
| Gain | 13dB |
| Input Resistance | 6kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | Yes |
| Voltage Gain | 19dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8334ACPZ-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.