
General-purpose, DC-coupled VGA with 280MHz bandwidth and 625V/µs slew rate. Features a single amplifier channel, operating from a 2.5V dual supply or 4.5V to 10V single supply. Surface mountable in a 0.7mm height LFCSP EP package. Offers 300pA input bias current and 40dB PSRR, with an operating temperature range of -40°C to 85°C.
Analog Devices AD8337BCPZ-R2 technical specifications.
| Bandwidth | 280MHz |
| Package/Case | LFCSP EP |
| Dual Supply Voltage | 2.5V |
| Gain Bandwidth Product | 280MHz |
| Height | 0.7mm |
| Input Bias Current | 300pA |
| Lead Free | Contains Lead |
| Length | 3.25mm |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 866mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 185W |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | X-AMP® |
| Slew Rate | 625V/µs |
| Width | 3.25mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8337BCPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
