
Analog Devices AD8339ACPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Gain | -1.3dB |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Power Dissipation | 2W |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Noise Figure | 11.5dB |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 5.5V |
| P1dB | 14.8dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8339ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
