Analog Devices AD8342ACPZ-R2 technical specifications.
| Contact Plating | Tin, Matte |
| Height | 0.85mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 12.2dB |
| Nominal Supply Current | 97mA |
| Operating Supply Current | 97mA |
| Operating Supply Voltage | 5V |
| Output Power | 13mW |
| P1dB | 8.5dBm |
| RoHS Compliant | Yes |
| Thickness | 850um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8342ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.