Analog Devices AD8342ACPZ-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Gain | 3.7dB |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Noise Figure | 12.2dB |
| Operating Supply Current | 97mA |
| Operating Supply Voltage | 5V |
| Output Power | 13mW |
| P1dB | 8.5dBm |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Gain | 3.7dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AD8342 |
| Supply Current | 97mA |
| Thickness | 850um |
| Width | 2.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8342ACPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
