
Analog Devices AD8342ACPZ-WP technical specifications.
| Package/Case | LFCSP EP |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 12.2dB |
| Nominal Supply Current | 97mA |
| Operating Supply Current | 97mA |
| Operating Supply Voltage | 5V |
| Output Power | 13mW |
| P1dB | 8.5dBm |
| Packaging | Rail/Tube |
| Power Gain | 3.7dB |
| RoHS Compliant | Yes |
| Thickness | 850um |
| Width | 2.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8342ACPZ-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
