
Analog Devices AD8343ARU-REEL technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Nominal Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Power Gain | 7dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8343ARU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.