
Analog Devices AD8343ARUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Gain | 7dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Noise Figure | 14dB |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| P1dB | 2.8dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Power Gain | 7dB |
| RoHS Compliant | Yes |
| Series | AD8343 |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8343ARUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
