Analog Devices AD8344-EVAL technical specifications.
| Contact Plating | Tin, Lead |
| Diode Type | MIXER |
| Frequency | 400MHz |
| Lead Free | Contains Lead |
| Max Power Dissipation | 580mW |
| Noise Figure | 10.5dB |
| Nominal Supply Current | 84mA |
| Operating Supply Current | 84mA |
| Operating Supply Voltage | 5V |
| P1dB | 8.5dBm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8344-EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.