
Analog Devices AD8344ACPZ-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 400MHz |
| Gain | 9.25dB |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 580mW |
| Noise Figure | 10.5dB |
| Operating Supply Current | 84mA |
| Operating Supply Voltage | 5V |
| P1dB | 8.5dBm |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 580mW |
| RoHS Compliant | Yes |
| Series | AD8344 |
| Supply Current | 84mA |
| Thickness | 850um |
| Width | 2.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8344ACPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
