
Analog Devices AD8346ARUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Power Dissipation | 500mW |
| Max Supply Current | 55mA |
| Mount | Surface Mount |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 5.5V |
| Output Power (dBm) | -6dBm |
| P1dB | -3dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| Test Frequency | 1.9GHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8346ARUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.