
Quadrature modulator IC featuring a 70MHz intermediate frequency and a 1.9GHz test frequency. Operates at 5.5V with a typical supply current of 45mA. Delivers -6dBm output power and a P1dB of -3dBm. Housed in a 16-pin TSSOP package, supplied on tape and reel. This component is RoHS compliant.
Analog Devices AD8346ARUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 5.5V |
| Output Power (dBm) | -6dBm |
| P1dB | -3dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| Test Frequency | 1.9GHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8346ARUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
