
Analog Devices AD8347ARU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Gain | 39.5dB |
| Lead Free | Contains Lead |
| Max Frequency | 2.7GHz |
| Min Frequency | 800MHz |
| Max Power Dissipation | 500mW |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Noise Figure | 11dB |
| Operating Supply Current | 64mA |
| Operating Supply Voltage | 5.5V |
| P1dB | -2dBm |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 64mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8347ARU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.