
Analog Devices AD8347ARU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Gain | 39.5dB |
| Lead Free | Contains Lead |
| Max Frequency | 2.7GHz |
| Min Frequency | 800MHz |
| Max Power Dissipation | 500mW |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Noise Figure | 11dB |
| Operating Supply Current | 64mA |
| Operating Supply Voltage | 5.5V |
| P1dB | -2dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | AD8347 |
| Supply Current | 64mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8347ARU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.