
Surface mount quadrature demodulator operating from 800MHz to 2.7GHz. Features a gain of 39.5dB, noise figure of 11dB, and P1dB of -2dBm. This integrated circuit is housed in a 28-pin TSSOP package with tin, matte contact plating. It operates with a supply voltage range of 2.7V to 5.5V and a maximum supply current of 80mA. The component is RoHS compliant and designed for a temperature range of -40°C to 85°C.
Analog Devices AD8347ARUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Gain | 39.5dB |
| Height | 1.05mm |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Max Frequency | 2.7GHz |
| Min Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Noise Figure | 11dB |
| Operating Supply Current | 64mA |
| P1dB | -2dBm |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 64mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8347ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
