
High-performance quadrature demodulator operating from 800MHz to 2.7GHz. Features 39.5dB gain, 11dB noise figure, and -2dBm P1dB. Surface mountable in a 28-pin TSSOP package, this component requires a 5.5V supply and draws 64mA operating current. Supplied on tape and reel, it is RoHS compliant.
Analog Devices AD8347ARUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Gain | 39.5dB |
| Lead Free | Contains Lead |
| Max Frequency | 2.7GHz |
| Min Frequency | 800MHz |
| Mount | Surface Mount |
| Noise Figure | 11dB |
| Operating Supply Current | 64mA |
| Operating Supply Voltage | 5.5V |
| P1dB | -2dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 64mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8347ARUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
