
Analog Devices AD8348-EVALZ technical specifications.
| Package/Case | TSSOP |
| Evaluation Kit | Yes |
| Frequency | 50MHz |
| Lead Free | Contains Lead |
| Noise Figure | 10.75dB |
| Nominal Supply Current | 48mA |
| Operating Supply Current | 48mA |
| Operating Supply Voltage | 5.5V |
| P1dB | 13dBm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8348-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
