
Analog Devices AD8348ARU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Gain | 25.5dB |
| Lead Free | Contains Lead |
| Max Frequency | 1GHz |
| Min Frequency | 50MHz |
| Max Power Dissipation | 450mW |
| Max Supply Current | 58mA |
| Mount | Surface Mount |
| Noise Figure | 10.75dB |
| Operating Supply Current | 48mA |
| Operating Supply Voltage | 5.5V |
| P1dB | 13dBm |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 48mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8348ARU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
