
High-performance Quadrature Demodulator IC operating from 50MHz to 1GHz, featuring a 75MHz bandwidth and 25.5dB gain. This surface mount component, housed in a 28-pin TSSOP package, offers a maximum power dissipation of 450mW and a maximum supply voltage of 5.5V. It operates within a temperature range of -40°C to 85°C, with a typical supply current of 48mA.
Analog Devices AD8348ARUZ technical specifications.
| Bandwidth | 75MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Gain | 25.5dB |
| Height | 1.05mm |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Max Frequency | 1GHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 58mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Noise Figure | 10.75dB |
| Operating Supply Current | 48mA |
| P1dB | 13dBm |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 48mA |
| Termination | SMD/SMT |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8348ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
