
Analog Devices AD8348ARUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Gain | 25.5dB |
| Lead Free | Contains Lead |
| Max Frequency | 1GHz |
| Min Frequency | 50MHz |
| Mount | Surface Mount |
| Noise Figure | 10.75dB |
| Operating Supply Current | 48mA |
| Operating Supply Voltage | 5.5V |
| P1dB | 13dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 48mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8348ARUZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.
