
Analog Devices AD8349ARE-REEL7 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 5.5V |
| Output Power (dBm) | 5.1dBm |
| P1dB | 5.6dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 135mA |
| Test Frequency | 2.14GHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8349ARE-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
