
Analog Devices AD8350AR15-REEL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 67dB |
| Input Offset Voltage (Vos) | 1kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 400kW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Unity Gain Bandwidth Product | 90MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8350AR15-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
