
Analog Devices AD8350ARM15-REEL technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8350ARM15-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
