Analog Devices AD8351-EVALZ technical specifications.
| -3db Bandwidth | 2.2GHz |
| Package/Case | SOIC |
| Evaluation Kit | Yes |
| Gain | 26dB |
| Lead Free | Contains Lead |
| Mount | PCB |
| Noise Figure | 15.5dB |
| Nominal Supply Current | 28mA |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 5.5V |
| Slew Rate | 13000V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8351-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.