
Analog Devices AD835AN technical specifications.
| Contact Plating | Tin, Lead |
| Mount | Through Hole |
| Nominal Supply Current | 16mA |
| Number of Bits | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD835AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
