
Analog Devices AD835AR-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 25mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD835AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
