
High-speed analog multiplier IC featuring a 250MHz bandwidth and 2% accuracy. This 4-bit arithmetic logic unit operates from a dual supply voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V. The surface mount SOIC package offers a 1.5mm height, 5mm length, and 4mm width. Key performance specifications include a 1000V/µs slew rate and 20ns settling time, suitable for demanding signal processing applications.
Analog Devices AD835ARZ technical specifications.
| -3db Bandwidth | 250MHz |
| Accuracy | 2% |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Frequency | 250MHz |
| Max Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 3 |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Output Voltage | 2.5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 20ns |
| Slew Rate | 1000V/µs |
| Supply Current | 16mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD835ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
