
Analog Devices AD8361ARM-REEL technical specifications.
| Package/Case | MSOP |
| Length | 3mm |
| Nominal Supply Current | 1.1mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Thickness | 1.1mm |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8361ARM-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.