
Analog Devices AD8361ARM-REEL7 technical specifications.
| Package/Case | SOT |
| Contact Plating | Tin, Lead |
| Frequency | 2.5GHz |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 1.1mA |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Response Time | 5000ns |
| RoHS Compliant | No |
| Thickness | 1.1mm |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8361ARM-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
