
Analog Devices AD8361ARTZ technical specifications.
| Package/Case | SOT-23 |
| Max Frequency | 2.5GHz |
| Min Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Reach SVHC Compliant | No |
| Supply Current | 1.1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8361ARTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.