
RF Detector IC operating from 100MHz to 2.5GHz. Features a 5000ns response time and a 1.1mA supply current. Encased in a 6-pin SOT package for surface mounting, it supports supply voltages from 2.7V to 5.5V. Maximum power dissipation is 170mW, with an operating temperature range of -40°C to 85°C. Supplied in tape and reel packaging.
Analog Devices AD8361ARTZ-RL7 technical specifications.
| Package/Case | SOT |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Frequency | 2.5GHz |
| Min Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 170mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.1mA |
| Operating Supply Current | 1.1mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 5000ns |
| RoHS Compliant | Yes |
| Supply Current | 1.1mA |
| Termination | SMD/SMT |
| Thickness | 1.15mm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8361ARTZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
