Analog Devices AD8362ARU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Frequency | 50Hz |
| Height | 1.05mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Response Time | 45ns |
| RoHS Compliant | No |
| Width | 4.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8362ARU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.