Analog Devices AD8362ARU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Frequency | 50Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 20mA |
| Operating Supply Current | 20mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Response Time | 45ns |
| RoHS Compliant | No |
| Series | TruPwr™ |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8362ARU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.