
RF Detector IC operating from 50MHz to 3800MHz with a 15dBm input range. Features a 45ns response time and a 5.5V operating supply voltage, drawing 20mA nominal and operating current. Packaged in a 16-pin TSSOP for surface mounting, this component operates within a temperature range of -40°C to 85°C. Supplied on tape and reel in quantities of 1000, it is RoHS compliant.
Analog Devices AD8362ARUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Frequency | 50Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Response Time | 45ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8362ARUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
