
RF detector IC operating from 50Hz to 6GHz. Features a 16-pin LFCSP EP package for surface mounting, measuring 4mm x 4mm x 0.83mm. Offers a wide operating temperature range of -40°C to 125°C with a supply voltage of 4.5V to 5.5V. Includes a response time of 3000ns and a nominal supply current of 60mA. Packaged on tape and reel for automated assembly.
Analog Devices AD8363ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Frequency | 50Hz |
| Height | 0.83mm |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Frequency | 6GHz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 60mA |
| Operating Supply Current | 60mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 3000ns |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8363ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
